Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2202526
Order Code2484407
Product RangeME-PLC 40 Kit
Also Known As2202526, ME-PLC 40 DEV-KIT KMGY
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY891.870 (CNY1,007.8131) |
5+ | CNY829.290 (CNY937.0977) |
10+ | CNY766.520 (CNY866.1676) |
Price for:1 Kit
Minimum: 1
Multiple: 1
CNY891.87 (CNY1,007.81 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2202526
Order Code2484407
Product RangeME-PLC 40 Kit
Also Known As2202526, ME-PLC 40 DEV-KIT KMGY
Technical Datasheet
Enclosure TypeDIN Rail
Enclosure MaterialPolycarbonate
External Height - Metric180mm
External Width - Metric40mm
External Depth - Metric159mm
IP RatingIP20
Body ColourGrey
NEMA Rating-
External Height - Imperial7.09"
External Width - Imperial1.57"
External Depth - Imperial6.26"
Product RangeME-PLC 40 Kit
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2202526 is a light grey non-metallic Enclosure made of polycarbonate. The DEV-KIT ME-PLC has large housing with overall width of 40mm for PCB with up to 15000mm² assembly area.
- UL94V-0 Flammability rating
- Plug-in front connection technology
- Optional perfboard for soldering THT components by hand
- Offers space for circuit with THT components
- Module-to-module connection through DIN rail bus connection
- Supplied in component form for self assembly
- Dimensions (LxWxH): 180x40x145mm
Applications
Industrial
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
180mm
External Depth - Metric
159mm
Body Colour
Grey
External Height - Imperial
7.09"
External Depth - Imperial
6.26"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate
External Width - Metric
40mm
IP Rating
IP20
NEMA Rating
-
External Width - Imperial
1.57"
Product Range
ME-PLC 40 Kit
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4906