Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoRLB0913-563K
Order Code2725290
Product RangeRLB Series
Technical Datasheet
1,195 In Stock
Need more?
1195 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY4.400 (CNY4.972) |
5+ | CNY4.000 (CNY4.520) |
10+ | CNY3.590 (CNY4.0567) |
25+ | CNY3.140 (CNY3.5482) |
50+ | CNY2.840 (CNY3.2092) |
200+ | CNY2.540 (CNY2.8702) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.40 (CNY4.97 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB0913-563K
Order Code2725290
Product RangeRLB Series
Technical Datasheet
Product RangeRLB Series
Inductance56mH
Inductor Construction-
RMS Current (Irms)50mA
Saturation Current (Isat)20mA
DC Resistance Max135ohm
Inductance Tolerance± 10%
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
RLB Series
Inductor Construction
-
Saturation Current (Isat)
20mA
Inductance Tolerance
± 10%
Inductance
56mH
RMS Current (Irms)
50mA
DC Resistance Max
135ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00136