Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSIZF928DT-T1-GE3
Order Code3765812RL
Product RangeTrenchFET Gen IV Series
Technical Datasheet
11,963 In Stock
Need more?
11963 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | CNY6.560 (CNY7.4128) |
500+ | CNY6.140 (CNY6.9382) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY656.00 (CNY741.28 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIZF928DT-T1-GE3
Order Code3765812RL
Product RangeTrenchFET Gen IV Series
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds30V
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id248A
Continuous Drain Current Id N Channel248A
On Resistance Rds(on)530µohm
Continuous Drain Current Id P Channel248A
Drain Source On State Resistance N Channel0.00053ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Drain Source On State Resistance P Channel0.00053ohm
Transistor Case StylePowerPAIR
Gate Source Threshold Voltage Max2V
No. of Pins8Pins
Power Dissipation Pd74W
Power Dissipation N Channel74W
Power Dissipation P Channel74W
Operating Temperature Max150°C
Product RangeTrenchFET Gen IV Series
Qualification-
Automotive Qualification Standard-
SVHCLead (21-Jan-2025)
Product Overview
Dual N-channel 30V (D-S) MOSFET I typically used in applications such as CPU core power, computer / server peripherals, POL, synchronous buck converter and telecom DC/DC.
- TrenchFET® Gen IV power MOSFET
- 100% Rg and UIS tested
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
30V
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id N Channel
248A
Continuous Drain Current Id P Channel
248A
Transistor Mounting
Surface Mount
Drain Source On State Resistance P Channel
0.00053ohm
Gate Source Threshold Voltage Max
2V
Power Dissipation Pd
74W
Power Dissipation P Channel
74W
Product Range
TrenchFET Gen IV Series
Automotive Qualification Standard
-
Channel Type
N Channel
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id
248A
On Resistance Rds(on)
530µohm
Drain Source On State Resistance N Channel
0.00053ohm
Rds(on) Test Voltage
10V
Transistor Case Style
PowerPAIR
No. of Pins
8Pins
Power Dissipation N Channel
74W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001