Print Page
Image is for illustrative purposes only. Please refer to product description.
9,621 In Stock
Need more?
9621 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | CNY3.090 (CNY3.4917) |
500+ | CNY2.620 (CNY2.9606) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
CNY309.00 (CNY349.17 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDC6312P
Order Code1700713RL
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds20V
Drain Source Voltage Vds N Channel-
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id2.3A
On Resistance Rds(on)0.115ohm
Continuous Drain Current Id N Channel-
Continuous Drain Current Id P Channel2.3A
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel-
Rds(on) Test Voltage4.5V
Drain Source On State Resistance P Channel0.115ohm
Transistor Case StyleSuperSOT
Gate Source Threshold Voltage Max900mV
No. of Pins6Pins
Power Dissipation Pd960mW
Power Dissipation N Channel-
Power Dissipation P Channel960mW
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
Product Overview
The FDC6312P is a dual P-channel MOSFET produced using advanced PowerTrench® process. It has been especially tailored to minimize ON-state resistance and yet maintain low gate charge for superior switching performance.
- High performance Trench technology for extremely low RDS (ON)
- Small footprint
- Low profile
- ±8V Gate to source voltage
- -2.3A Continuous drain/output current
- 7A Pulsed drain/output current
Applications
Industrial, Power Management
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
20V
Drain Source Voltage Vds P Channel
20V
On Resistance Rds(on)
0.115ohm
Continuous Drain Current Id P Channel
2.3A
Drain Source On State Resistance N Channel
-
Drain Source On State Resistance P Channel
0.115ohm
Gate Source Threshold Voltage Max
900mV
Power Dissipation Pd
960mW
Power Dissipation P Channel
960mW
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Transistor Polarity
P Channel
Drain Source Voltage Vds N Channel
-
Continuous Drain Current Id
2.3A
Continuous Drain Current Id N Channel
-
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Transistor Case Style
SuperSOT
No. of Pins
6Pins
Power Dissipation N Channel
-
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for FDC6312P
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000145