Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSI1040X-T1-GE3
Order Code2646362RL
Product RangeTrenchFET Series
Technical Datasheet
1,115 In Stock
Need more?
1115 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
100+ | CNY2.520 (CNY2.8476) |
500+ | CNY2.480 (CNY2.8024) |
1500+ | CNY2.470 (CNY2.7911) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
CNY252.00 (CNY284.76 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI1040X-T1-GE3
Order Code2646362RL
Product RangeTrenchFET Series
Technical Datasheet
Transistor PolarityComplementary N and P Channel
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds8V
Drain Source Voltage Vds N Channel8V
Continuous Drain Current Id430mA
Drain Source Voltage Vds P Channel8V
Continuous Drain Current Id N Channel430mA
On Resistance Rds(on)0.5ohm
Continuous Drain Current Id P Channel430mA
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.5ohm
Rds(on) Test Voltage4.5V
Drain Source On State Resistance P Channel0.5ohm
Transistor Case StyleSC-89
Gate Source Threshold Voltage Max-
No. of Pins6Pins
Power Dissipation Pd174mW
Power Dissipation N Channel174mW
Power Dissipation P Channel174mW
Operating Temperature Max150°C
Product RangeTrenchFET Series
Qualification-
Automotive Qualification Standard-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
Complementary N and P Channel
Drain Source Voltage Vds
8V
Continuous Drain Current Id
430mA
Continuous Drain Current Id N Channel
430mA
Continuous Drain Current Id P Channel
430mA
Drain Source On State Resistance N Channel
0.5ohm
Drain Source On State Resistance P Channel
0.5ohm
Gate Source Threshold Voltage Max
-
Power Dissipation Pd
174mW
Power Dissipation P Channel
174mW
Product Range
TrenchFET Series
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds N Channel
8V
Drain Source Voltage Vds P Channel
8V
On Resistance Rds(on)
0.5ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Transistor Case Style
SC-89
No. of Pins
6Pins
Power Dissipation N Channel
174mW
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000123