Print Page
Image is for illustrative purposes only. Please refer to product description.
2,490 In Stock
Need more?
2490 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | CNY3.280 (CNY3.7064) |
500+ | CNY3.170 (CNY3.5821) |
1000+ | CNY3.050 (CNY3.4465) |
5000+ | CNY2.940 (CNY3.3222) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY328.00 (CNY370.64 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXMC3AMCTA
Order Code3944176RL
Technical Datasheet
Channel TypeComplementary N and P Channel
Transistor PolarityComplementary N and P Channel
Drain Source Voltage Vds30V
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id2.9A
Continuous Drain Current Id N Channel2.9A
On Resistance Rds(on)0.1ohm
Continuous Drain Current Id P Channel2.9A
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.1ohm
Rds(on) Test Voltage10V
Drain Source On State Resistance P Channel0.1ohm
Transistor Case StyleDFN3020B
Gate Source Threshold Voltage Max3V
Power Dissipation Pd2.45W
No. of Pins8Pins
Power Dissipation N Channel2.45W
Power Dissipation P Channel2.45W
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds
30V
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id N Channel
2.9A
Continuous Drain Current Id P Channel
2.9A
Drain Source On State Resistance N Channel
0.1ohm
Drain Source On State Resistance P Channel
0.1ohm
Gate Source Threshold Voltage Max
3V
No. of Pins
8Pins
Power Dissipation P Channel
2.45W
Product Range
-
Automotive Qualification Standard
-
Transistor Polarity
Complementary N and P Channel
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id
2.9A
On Resistance Rds(on)
0.1ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Transistor Case Style
DFN3020B
Power Dissipation Pd
2.45W
Power Dissipation N Channel
2.45W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001