Print Page
Image is for illustrative purposes only. Please refer to product description.
44,374 In Stock
Need more?
44374 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | CNY3.250 (CNY3.6725) |
500+ | CNY2.510 (CNY2.8363) |
1000+ | CNY2.280 (CNY2.5764) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
CNY325.00 (CNY367.25 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI4532CDY-T1-GE3
Order Code1779268RL
Technical Datasheet
Transistor PolarityComplementary N and P Channel
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds30V
Drain Source Voltage Vds N Channel30V
Continuous Drain Current Id6A
Drain Source Voltage Vds P Channel30V
On Resistance Rds(on)0.038ohm
Continuous Drain Current Id N Channel6A
Continuous Drain Current Id P Channel6A
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.038ohm
Rds(on) Test Voltage10V
Drain Source On State Resistance P Channel0.038ohm
Transistor Case StyleSOIC
Gate Source Threshold Voltage Max1V
No. of Pins8Pins
Power Dissipation Pd2.78W
Power Dissipation N Channel2.78W
Power Dissipation P Channel2.78W
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
Product Overview
The SI4532CDY-T1-GE3 is a 30V Dual N and P-channel TrenchFET® Power MOSFET. Suitable for DC to DC converters and load switch applications. The surface-mounted LITTLE FOOT® power MOSFET uses integrated circuit and small-signal packages which have been modified to provide the heat transfer capabilities required by power devices.
- Halogen-free according to IEC 61249-2-21 definition
- 100% Rg Tested
- 100% UIS Tested
Applications
Power Management
Technical Specifications
Transistor Polarity
Complementary N and P Channel
Drain Source Voltage Vds
30V
Continuous Drain Current Id
6A
On Resistance Rds(on)
0.038ohm
Continuous Drain Current Id P Channel
6A
Drain Source On State Resistance N Channel
0.038ohm
Drain Source On State Resistance P Channel
0.038ohm
Gate Source Threshold Voltage Max
1V
Power Dissipation Pd
2.78W
Power Dissipation P Channel
2.78W
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds N Channel
30V
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id N Channel
6A
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Transistor Case Style
SOIC
No. of Pins
8Pins
Power Dissipation N Channel
2.78W
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005