Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSIA517DJ-T1-GE3
Order Code2889717RL
Product RangeTrenchFET Series
Technical Datasheet
6,997 In Stock
Need more?
6997 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | CNY2.690 (CNY3.0397) |
500+ | CNY2.500 (CNY2.825) |
1500+ | CNY2.310 (CNY2.6103) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY269.00 (CNY303.97 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIA517DJ-T1-GE3
Order Code2889717RL
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeComplementary N and P Channel
Transistor PolarityComplementary N and P Channel
Drain Source Voltage Vds N Channel12V
Drain Source Voltage Vds12V
Continuous Drain Current Id4.5A
Drain Source Voltage Vds P Channel12V
On Resistance Rds(on)0.024ohm
Continuous Drain Current Id N Channel4.5A
Continuous Drain Current Id P Channel4.5A
Drain Source On State Resistance N Channel0.024ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Drain Source On State Resistance P Channel0.024ohm
Transistor Case StylePowerPAK SC-70
Gate Source Threshold Voltage Max1V
No. of Pins6Pins
Power Dissipation Pd6.5W
Power Dissipation N Channel6.5W
Power Dissipation P Channel6.5W
Operating Temperature Max150°C
Product RangeTrenchFET Series
Qualification-
Automotive Qualification Standard-
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds N Channel
12V
Continuous Drain Current Id
4.5A
On Resistance Rds(on)
0.024ohm
Continuous Drain Current Id P Channel
4.5A
Transistor Mounting
Surface Mount
Drain Source On State Resistance P Channel
0.024ohm
Gate Source Threshold Voltage Max
1V
Power Dissipation Pd
6.5W
Power Dissipation P Channel
6.5W
Product Range
TrenchFET Series
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Transistor Polarity
Complementary N and P Channel
Drain Source Voltage Vds
12V
Drain Source Voltage Vds P Channel
12V
Continuous Drain Current Id N Channel
4.5A
Drain Source On State Resistance N Channel
0.024ohm
Rds(on) Test Voltage
4.5V
Transistor Case Style
PowerPAK SC-70
No. of Pins
6Pins
Power Dissipation N Channel
6.5W
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025