Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVS-FC420SA10
Order Code3513307
Product RangeTrenchFET Series
Technical Datasheet
1,140 In Stock
160 more incoming. You can reserve stock now
166 Next business day delivery available(Shanghai stock)
974 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY188.910 (CNY213.4683) |
5+ | CNY181.460 (CNY205.0498) |
10+ | CNY174.010 (CNY196.6313) |
50+ | CNY166.560 (CNY188.2128) |
100+ | CNY159.100 (CNY179.783) |
Price for:Each
Minimum: 1
Multiple: 1
CNY188.91 (CNY213.47 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-FC420SA10
Order Code3513307
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id435A
Drain Source Voltage Vds100V
Drain Source On State Resistance0.00215ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.8V
Power Dissipation652W
Operating Temperature Max175°C
Product RangeTrenchFET Series
SVHCTo Be Advised
Product Overview
VS-FC420SA10 is a power module single switch power MOSFET.
- ID <gt/> 420A, TC = 25°C, TrenchFET® power MOSFET
- Low input capacitance (Ciss), reduced switching and conduction losses
- Ultra low gate charge (Qg), avalanche energy rated (UIS)
- UL approved file E78996
- Drain to source voltage is 100V max (TC = 25°C)
- Static drain to source on-resistance is 1.3mohm typ (VGS = 10V, ID = 200A, TJ = 25°C)
- Continuous drain current, VGS at 10V is 435A max (TC = 25°C)
- Insulation voltage (RMS) is 2500V max (any terminal to case, t = 1 min, TC = 25°C)
- Rise time is 275ns typ (VDD = 50V, TJ = 25°C), fall time is 172ns typ (VDD = 50V, TJ = 25°C)
- SOT-227 package, operating junction temperature range from -55 to +175°C
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
100V
Rds(on) Test Voltage
10V
Power Dissipation
652W
Product Range
TrenchFET Series
Continuous Drain Current Id
435A
Drain Source On State Resistance
0.00215ohm
Gate Source Threshold Voltage Max
3.8V
Operating Temperature Max
175°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04