Print Page
Image is for illustrative purposes only. Please refer to product description.
2,454 In Stock
Need more?
2454 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | CNY2.020 (CNY2.2826) |
500+ | CNY1.550 (CNY1.7515) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY202.00 (CNY228.26 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBSP52T1G
Order Code2317579RL
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo80V
Collector Emitter Voltage Max80V
Power Dissipation Pd1.25W
Continuous Collector Current1A
DC Collector Current1A
Power Dissipation800mW
Transistor Case StyleSOT-223
RF Transistor CaseSOT-223
No. of Pins4Pins
DC Current Gain hFE1000hFE
Transition Frequency-
Transistor MountingSurface Mount
Operating Temperature Max150°C
DC Current Gain hFE Min1000hFE
Product Range-
QualificationAEC-Q101
Product Overview
The BSP52T1G is a NPN bipolar Darlington Transistor designed for use in switching applications such as print hammer, relay, solenoid and lamp drivers. The device is housed in the package which is designed for medium power surface-mount applications. The formed leads absorb thermal stress during soldering, eliminating the possibility of damage to the die.
- Can be soldered using wave or reflow
- PNP complement is BSP62T1
- AECQ101 qualified and PPAP capable
Applications
Industrial, Power Management, Automotive
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
80V
Continuous Collector Current
1A
Power Dissipation
800mW
RF Transistor Case
SOT-223
DC Current Gain hFE
1000hFE
Transistor Mounting
Surface Mount
DC Current Gain hFE Min
1000hFE
Qualification
AEC-Q101
SVHC
Lead (27-Jun-2024)
Collector Emitter Voltage V(br)ceo
80V
Power Dissipation Pd
1.25W
DC Collector Current
1A
Transistor Case Style
SOT-223
No. of Pins
4Pins
Transition Frequency
-
Operating Temperature Max
150°C
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Alternatives for BSP52T1G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012