STM32 Family STM32U5 Series Microcontrollers ARM Microcontrollers:
42 Products FoundFind a huge range of STM32 Family STM32U5 Series Microcontrollers ARM Microcontrollers at element14 China. We stock a wide range of ARM Microcontrollers, such as STM32 Family STM32F4 Series Microcontrollers, STM32 Family STM32L4 Series Microcontrollers, STM32 Family STM32L0 Series Microcontrollers & STM32 Family STM32F1 Series Microcontrollers ARM Microcontrollers from the worlds top manufacturers including: Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY109.880 (CNY124.1644)10+ CNY86.980 (CNY98.2874)25+ CNY81.220 (CNY91.7786)50+ CNY78.090 (CNY88.2417)100+ CNY74.960 (CNY84.7048)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 160MHz | 4MB | 100Pins | LQFP | 82I/O's | I2C, FDCAN, LPUART, SAI, SDMMC, SPI, UART, USART, USB | 2.5MB | 19Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | |||||
Each | 1+ CNY43.780 (CNY49.4714)10+ CNY34.420 (CNY38.8946)25+ CNY32.040 (CNY36.2052)50+ CNY31.970 (CNY36.1261)100+ CNY30.390 (CNY34.3407)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 160MHz | 512KB | 48Pins | LQFP | 33I/O's | I2C, FDCAN, LPUART, SAI, SPI, USART, USB | 274KB | 10Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | |||||
Each | 1+ CNY130.970 (CNY147.9961)10+ CNY105.840 (CNY119.5992)25+ CNY101.520 (CNY114.7176)50+ CNY101.450 (CNY114.6385)100+ CNY89.430 (CNY101.0559) | Min: 1 / Mult: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 160MHz | 4MB | 144Pins | LQFP | 111I/O's | I2C, FDCAN, LPUART, SAI, SDMMC, SPI, UART, USART, USB | 2.5MB | 22Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | |||||
Each | 1+ CNY87.920 (CNY99.3496)10+ CNY77.080 (CNY87.1004)25+ CNY76.650 (CNY86.6145)50+ CNY76.220 (CNY86.1286)100+ CNY75.790 (CNY85.6427) | Min: 1 / Mult: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 160MHz | 4MB | 169Pins | TFBGA | 136I/O's | I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB | 2.5MB | 24Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | |||||
Each | 1+ CNY160.590 (CNY181.4667)10+ CNY140.520 (CNY158.7876)25+ CNY116.430 (CNY131.5659)50+ CNY104.380 (CNY117.9494)100+ CNY96.350 (CNY108.8755) | Min: 1 / Mult: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 160MHz | 2MB | 132Pins | UFBGA | 109I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 784KB | 24Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32U5 | |||||
Each | 1+ CNY121.000 (CNY136.730)10+ CNY97.210 (CNY109.8473)25+ CNY90.410 (CNY102.1633)50+ CNY88.720 (CNY100.2536)100+ CNY84.700 (CNY95.711) | Min: 1 / Mult: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 160MHz | 4MB | 100Pins | LQFP | 79I/O's | CAN, I2C, OTG, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART, USB | 3MB | 18Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ CNY29.850 (CNY33.7305)250+ CNY28.870 (CNY32.6231)500+ CNY28.260 (CNY31.9338) | Min: 100 / Mult: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 160MHz | 512KB | 72Pins | WLCSP | 50I/O's | I2C, FDCAN, LPUART, SAI, SPI, USART, USB | 274KB | 12Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | |||||
Each | 1+ CNY107.570 (CNY121.5541)10+ CNY89.570 (CNY101.2141)25+ CNY86.480 (CNY97.7224)50+ CNY86.400 (CNY97.632)100+ CNY77.760 (CNY87.8688)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 160MHz | 4MB | 100Pins | LQFP | 79I/O's | I2C, FDCAN, LPUART, OTG, PSSI, SAI, SDMMC, SPI, UART, USART, USB | 2.5MB | 18Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | |||||
Each | 1+ CNY129.530 (CNY146.3689)10+ CNY103.040 (CNY116.4352)25+ CNY96.410 (CNY108.9433)50+ CNY91.840 (CNY103.7792)100+ CNY87.270 (CNY98.6151) | Min: 1 / Mult: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 160MHz | 4MB | 216Pins | TFBGA | 156I/O's | I2C, FDCAN, LPUART, SAI, SDMMC, SPI, UART, USART, USB | 2.5MB | 24Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | |||||
Each | 1+ CNY118.800 (CNY134.244)10+ CNY94.250 (CNY106.5025)25+ CNY88.930 (CNY100.4909)50+ CNY83.600 (CNY94.468)100+ CNY79.350 (CNY89.6655) | Min: 1 / Mult: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 160MHz | 4MB | 144Pins | LQFP | 111I/O's | I2C, FDCAN, LPUART, SAI, SDMMC, SPI, UART, USART, USB | 2.5MB | 22Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | |||||
Each | 1+ CNY54.150 (CNY61.1895)10+ CNY41.840 (CNY47.2792)25+ CNY40.180 (CNY45.4034)50+ CNY35.640 (CNY40.2732)100+ CNY34.350 (CNY38.8155)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 160MHz | 512KB | 100Pins | LQFP | 79I/O's | I2C, FDCAN, LPUART, SAI, SPI, UART, USART, USB | 274KB | 18Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | |||||
Each | 1+ CNY112.730 (CNY127.3849)10+ CNY93.850 (CNY106.0505)25+ CNY90.550 (CNY102.3215)50+ CNY86.020 (CNY97.2026)100+ CNY81.480 (CNY92.0724)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 160MHz | 4MB | 132Pins | UFBGA | 106I/O's | I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB | 2.5MB | 24Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | |||||
Each | 1+ CNY41.910 (CNY47.3583)10+ CNY32.550 (CNY36.7815)25+ CNY30.390 (CNY34.3407)50+ CNY30.170 (CNY34.0921)100+ CNY29.830 (CNY33.7079)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 160MHz | 512KB | 48Pins | UFQFPN-EP | 33I/O's | I2C, FDCAN, LPUART, SAI, SPI, USART, USB | 274KB | 10Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | |||||
Each | 1+ CNY68.680 (CNY77.6084)10+ CNY51.470 (CNY58.1611)25+ CNY49.110 (CNY55.4943)50+ CNY45.880 (CNY51.8444)100+ CNY42.640 (CNY48.1832)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 160MHz | 512KB | 100Pins | LQFP | 82I/O's | I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB | 274KB | 20Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ CNY27.440 (CNY31.0072)250+ CNY26.140 (CNY29.5382)500+ CNY25.350 (CNY28.6455) | Min: 100 / Mult: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 160MHz | 512KB | 56Pins | WLCSP | 39I/O's | I2C, FDCAN, LPUART, SAI, SPI, USART, USB | 274KB | 11Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ CNY40.970 (CNY46.2961)10+ CNY34.000 (CNY38.420)25+ CNY32.150 (CNY36.3295)50+ CNY31.000 (CNY35.030)100+ CNY29.850 (CNY33.7305)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 160MHz | 512KB | 72Pins | WLCSP | 50I/O's | I2C, FDCAN, LPUART, SAI, SPI, USART, USB | 274KB | 12Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | |||||
Each | 1+ CNY130.970 (CNY147.9961)10+ CNY105.840 (CNY119.5992)25+ CNY101.450 (CNY114.6385)50+ CNY95.440 (CNY107.8472)100+ CNY89.430 (CNY101.0559) | Min: 1 / Mult: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 160MHz | 4MB | 144Pins | LQFP | 114I/O's | I2C, FDCAN, LPUART, SAI, SDMMC, SPI, UART, USART, USB | 2.5MB | 24Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | |||||
Each | 1+ CNY127.950 (CNY144.5835)10+ CNY101.810 (CNY115.0453)25+ CNY95.260 (CNY107.6438)50+ CNY91.660 (CNY103.5758)100+ CNY88.060 (CNY99.5078) | Min: 1 / Mult: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 160MHz | 4MB | 216Pins | TFBGA | 156I/O's | I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB | 2.5MB | 24Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | |||||
Each | 1+ CNY124.840 (CNY141.0692)10+ CNY109.230 (CNY123.4299)25+ CNY90.510 (CNY102.2763)50+ CNY81.150 (CNY91.6995)100+ CNY74.900 (CNY84.637) | Min: 1 / Mult: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 160MHz | 4MB | 169Pins | TFBGA | 133I/O's | I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB | 2.5MB | 24Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ CNY91.820 (CNY103.7566)25+ CNY86.370 (CNY97.5981)50+ CNY83.620 (CNY94.4906)100+ CNY80.910 (CNY91.4283)250+ CNY78.010 (CNY88.1513) | Min: 10 / Mult: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 160MHz | 4MB | 208Pins | WLCSP | 145I/O's | I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB | 2.5MB | 24Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | |||||
Each | 1+ CNY123.840 (CNY139.9392)10+ CNY100.080 (CNY113.0904)25+ CNY95.980 (CNY108.4574)50+ CNY95.910 (CNY108.3783)100+ CNY94.000 (CNY106.220)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 160MHz | 4MB | 132Pins | UFBGA | 106I/O's | I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB | 2.5MB | 24Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | |||||
Each | 1+ CNY131.100 (CNY148.143)10+ CNY104.660 (CNY118.2658)25+ CNY98.050 (CNY110.7965)50+ CNY95.930 (CNY108.4009)100+ CNY89.750 (CNY101.4175) | Min: 1 / Mult: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 160MHz | 4MB | 144Pins | LQFP | 101I/O's | CAN, I2C, OTG, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART, USB | 3MB | 22Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | |||||
Each | 1+ CNY122.760 (CNY138.7188)10+ CNY97.490 (CNY110.1637)25+ CNY91.160 (CNY103.0108)50+ CNY87.840 (CNY99.2592)100+ CNY82.520 (CNY93.2476) | Min: 1 / Mult: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 160MHz | 4MB | 100Pins | LQFP | 63I/O's | CAN, I2C, OTG, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART, USB | 3MB | 17Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | |||||
Each | 1+ CNY61.350 (CNY69.3255)10+ CNY43.630 (CNY49.3019)25+ CNY41.660 (CNY47.0758)50+ CNY38.920 (CNY43.9796)100+ CNY36.170 (CNY40.8721)More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 160MHz | 512KB | 48Pins | LQFP | 37I/O's | I2C, FDCAN, LPUART, SAI, SPI, USART, USB | 274KB | 11Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | |||||
Each | 1+ CNY125.720 (CNY142.0636)10+ CNY101.600 (CNY114.808)25+ CNY97.420 (CNY110.0846)50+ CNY95.480 (CNY107.8924)100+ CNY93.530 (CNY105.6889) | Min: 1 / Mult: 1 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 160MHz | 4MB | 132Pins | UFBGA | 110I/O's | I2C, FDCAN, LPUART, PSSI, SAI, SDMMC, SPI, UART, USART, USB | 2.5MB | 24Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 |