More - Integrated Circuits:
559 Products FoundView
Buyer
Engineer
Manufacturer
No. of Channels
DSP Type
USB IC Type
Sensor Output Type
Flash Memory Type
DRAM Type
IC Type
Device Type
SRAM Type
LVDS IC Type
UART IC Type
CAN Interface IC Type
FPGA Type
Control Mode
Audio Control Type
Bridge Type
Frequency Min
IC Function
Resolution (Bits)
End To End Resistance
Chip Configuration
Memory Type
Battery Type
Memory Size
Frequency Max
IC Output Type
Memory Density
Framer-Mapper Function
DRAM Density
Gate Driver Type
No. of CPU Cores
No. of Logic Cells
Propagation Delay
USB Standard
Ethernet Type
Interface Applications
No. of TX Buffers
Bus Frequency
Sampling Rate
No. of Pots
Sensing Accuracy Range
Device Core
Sensing Distance
Output Current
IC Interface Type
Supported Standards
No. of Bits
Memory Configuration
No. of RX Buffers
Measured Temperature Min
Flash Memory Configuration
Driver Configuration
DRAM Memory Configuration
Sensing Temperature Min
Control Interface
Data Rate Max
Sensor Case Style
Data Interface
Clock Frequency
Supply Voltage Range
Power Switch Type
IC Package Type
Controller IC Case Style
Sensing Temperature Max
Audio IC Case Style
Track Taper
Measured Temperature Max
Communication Mode
RF IC Case Style
Program Memory Size
Interface Case Style
Operating Frequency Max
Memory Case Style
Duty Cycle (%)
Supply Voltage Type
IC Case / Package
Speed Grade
Sensor Case / Package
Resistance Tolerance
Input Channel Type
Supply Voltage Min
No. of Outputs
Interfaces
No. of Pins
No.of User I/Os
Output Voltage
Data Rate
Protocol Supported
Data Bus Width
Supply Voltage Max
ADC / DAC Case Style
No. of Receivers
No. of Cells
Clock Frequency Max
Driver Case Style
Input Level
Process Technology
No. of Drivers
No. of I/O's
Access Time
Switching Frequency
Input Type
Potentiometer IC Case Style
No. of Ports
Output Level
Supply Voltage Nom
RF Receiver Applications
Topology
RAM Memory Size
Isolation IC Type
No. of Cores
Source Current
Operating Temperature Min
No. of Nodes
Isolation Type
Sink Current
No. of Steps
ADC Channels
Operating Temperature Max
IC Mounting
Output Interface
Isolation Voltage
ESD Protection
Temperature Coefficient
ADC Resolution
Fail Safe
Qualification
Input Delay
MPU Series
Output Delay
MSL
MPU Family
MCU Family
MCU Series
Product Range
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY10.240 (CNY11.5712)25+ CNY7.850 (CNY8.8705)100+ CNY7.750 (CNY8.7575) | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 8bit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | SOIC | - | - | - | - | 1.8V | - | I2C, Serial | 18Pins | - | - | - | - | - | 5.5V | - | - | - | - | - | - | - | - | 8I/O's | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | - | 125°C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ CNY127.310 (CNY143.8603)10+ CNY126.450 (CNY142.8885)25+ CNY125.590 (CNY141.9167)50+ CNY124.720 (CNY140.9336)100+ CNY123.850 (CNY139.9505) | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | TUK SGACK902S Keystone Coupler | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY8.150 (CNY9.2095)10+ CNY8.100 (CNY9.153) | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ CNY62.590 (CNY70.7267)25+ CNY52.200 (CNY58.986)100+ CNY51.450 (CNY58.1385)168+ CNY47.710 (CNY53.9123) | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | MAC & PHY Ethernet Controller | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | IEEE 802.3, IEEE 802.3u, IEEE 802.3ab, IEEE 802.3az | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | SQFN | - | - | - | - | 1.8V | - | - | 72Pins | - | - | - | - | - | 3.3V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | - | 85°C | Surface Mount | - | - | - | - | - | - | - | - | - | - | MSL 3 - 168 hours | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY13.180 (CNY14.8934)10+ CNY8.770 (CNY9.9101)50+ CNY8.280 (CNY9.3564)100+ CNY7.800 (CNY8.814)250+ CNY7.770 (CNY8.7801)More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 16bit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | TSSOP | - | - | - | - | 1.65V | - | I2C, SMBus | 24Pins | - | - | - | - | - | 5.5V | - | - | - | - | - | - | - | - | 16I/O's | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | - | 85°C | - | - | - | - | - | - | - | - | - | - | - | MSL 1 - Unlimited | - | - | - | - | - | |||||
Each | 1+ CNY61.460 (CNY69.4498)25+ CNY58.130 (CNY65.6869)100+ CNY54.800 (CNY61.924)168+ CNY51.460 (CNY58.1498) | Min: 1 / Mult: 1 | - | - | USB Hub Controller | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | USB 3.2 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | VQFN | - | - | - | - | 1.08V | - | - | 100Pins | - | - | 1.5Mbps | - | - | 3.6V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 6Ports | - | - | - | - | - | - | - | - | 0°C | - | - | - | - | - | 70°C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ CNY7.800 (CNY8.814)250+ CNY7.770 (CNY8.7801)500+ CNY7.730 (CNY8.7349)1000+ CNY7.700 (CNY8.701)2500+ CNY7.650 (CNY8.6445) | Min: 100 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 16bit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 400kHz | - | - | - | - | - | - | I2C, SMBus | - | 16bit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | TSSOP | - | - | - | - | TSSOP | - | - | - | - | 1.65V | - | I2C, SMBus | 24Pins | - | - | - | - | - | 5.5V | - | - | - | - | - | - | - | - | 16I/O's | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | - | 85°C | - | - | - | - | - | - | - | - | - | - | - | MSL 1 - Unlimited | - | - | - | - | - | |||||
Each | 1+ CNY24.610 (CNY27.8093)10+ CNY24.480 (CNY27.6624)25+ CNY24.360 (CNY27.5268)50+ CNY24.230 (CNY27.3799)100+ CNY24.110 (CNY27.2443)More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | SDR | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 256Mbit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 16M x 16bit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | TSOP-II | - | - | - | - | - | - | - | 54Pins | - | - | - | - | - | - | - | - | - | 143MHz | - | - | - | - | - | - | - | - | - | - | - | - | - | 3.3V | - | - | - | - | - | - | -40°C | - | - | - | - | - | 85°C | Surface Mount | - | - | - | - | - | - | - | - | - | - | MSL 3 - 168 hours | - | - | - | IS42S | - | |||||
3009409 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY24.390 (CNY27.5607)10+ CNY18.360 (CNY20.7468)25+ CNY16.820 (CNY19.0066)50+ CNY16.660 (CNY18.8258)100+ CNY16.490 (CNY18.6337)More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | CAN Transceivers | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1Channels | 5Mbps | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | SOT-23 | - | - | - | - | 3V | - | - | 8Pins | - | - | - | - | - | 3.6V | - | 1Receivers | - | - | - | - | - | 1Drivers | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | - | 125°C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
3009409RL RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Re-Reel | 100+ CNY16.490 (CNY18.6337)250+ CNY16.320 (CNY18.4416)500+ CNY16.150 (CNY18.2495)1000+ CNY15.980 (CNY18.0574) | Min: 100 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | CAN Transceivers | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | CAN | - | - | - | - | - | - | - | - | - | - | - | 1Channels | 5Mbps | - | - | - | - | - | - | - | - | - | - | - | - | - | - | SOT-23 | - | - | - | - | SOT-23 | - | - | - | - | 3V | - | - | 8Pins | - | - | - | - | - | 3.6V | - | 1Receivers | - | - | - | - | - | 1Drivers | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | - | 125°C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
3124776 RoHS | TEXAS INSTRUMENTS | Each | 1+ CNY58.050 (CNY65.5965)10+ CNY40.560 (CNY45.8328)25+ CNY38.650 (CNY43.6745)50+ CNY26.830 (CNY30.3179)100+ CNY26.210 (CNY29.6173)More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2Channels | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | SOIC | - | - | - | - | 3V | - | - | 8Pins | - | - | 1Mbps | - | - | 5.5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Digital Isolator | - | - | -40°C | - | Capacitive | - | - | - | 125°C | - | - | 2.5kV | - | - | - | - | - | - | - | - | MSL 1 - Unlimited | - | - | - | - | - | |||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ CNY14.380 (CNY16.2494)250+ CNY13.610 (CNY15.3793)500+ CNY13.150 (CNY14.8595)1000+ CNY12.780 (CNY14.4414) | Min: 100 / Mult: 1 | - | - | - | - | - | - | - | Ethernet PHY Transceiver | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | IEEE 1588v2, IEEE 802.1AS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | HVQFN | - | - | - | - | - | - | - | 36Pins | - | - | - | - | - | 3.3V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | - | 125°C | Surface Mount | - | - | - | - | - | - | AEC-Q100 | - | - | - | - | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ CNY3.900 (CNY4.407)3300+ CNY3.830 (CNY4.3279) | Min: 100 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 10kohm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Single | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Up/Down | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ± 20% | - | 1.8V | - | - | 8Pins | - | - | - | - | - | 5.5V | - | - | - | - | - | - | - | - | - | - | - | - | - | SOIC | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | 64 | - | 125°C | - | - | - | - | 150ppm/°C | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY23.300 (CNY26.329)10+ CNY17.440 (CNY19.7072)25+ CNY15.980 (CNY18.0574)50+ CNY15.180 (CNY17.1534)100+ CNY14.380 (CNY16.2494)More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | Ethernet PHY Transceiver | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | IEEE 1588v2, IEEE 802.1AS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | HVQFN | - | - | - | - | - | - | - | 36Pins | - | - | - | - | - | 3.3V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | - | 125°C | Surface Mount | - | - | - | - | - | - | AEC-Q100 | - | - | - | - | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY5.000 (CNY5.650)25+ CNY4.200 (CNY4.746)100+ CNY3.900 (CNY4.407)3300+ CNY3.830 (CNY4.3279) | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 10kohm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Single | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Up/Down | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ± 20% | - | 1.8V | - | - | 8Pins | - | - | - | - | - | 5.5V | - | - | - | - | - | - | - | - | - | - | - | - | - | SOIC | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | 64 | - | 125°C | - | - | - | - | 150ppm/°C | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY11.960 (CNY13.5148)25+ CNY11.350 (CNY12.8255)100+ CNY10.740 (CNY12.1362)2500+ CNY10.120 (CNY11.4356) | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 100kohm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Dual | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Serial, SPI | - | - | - | - | - | - | - | - | - | - | - | Linear | - | - | - | - | - | - | - | - | - | - | - | - | ± 20% | - | 2.7V | - | - | 14Pins | - | - | - | - | - | 5.5V | - | - | - | - | - | - | - | - | - | - | - | - | - | TSSOP | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | 257 | - | 125°C | - | - | - | - | ± 150ppm/°C | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ CNY10.740 (CNY12.1362)2500+ CNY10.120 (CNY11.4356) | Min: 100 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 100kohm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Dual | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Serial, SPI | - | - | - | - | - | - | - | - | - | - | - | Linear | - | - | - | - | - | - | - | - | - | - | - | - | ± 20% | - | 2.7V | - | - | 14Pins | - | - | - | - | - | 5.5V | - | - | - | - | - | - | - | - | - | - | - | - | - | TSSOP | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | 257 | - | 125°C | - | - | - | - | ± 150ppm/°C | - | - | - | - | - | - | - | - | - | - | - | - | |||||
4242975 | Each | 1+ CNY154.230 (CNY174.2799) | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ CNY106.190 (CNY119.9947)10+ CNY97.790 (CNY110.5027)25+ CNY94.190 (CNY106.4347)50+ CNY73.200 (CNY82.716)100+ CNY67.490 (CNY76.2637)More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | DDR3L | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 256M x 16bit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | BGA | - | - | - | - | - | - | - | 96Pins | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1.35V | - | - | - | - | - | - | -40°C | - | - | - | - | - | 95°C | Surface Mount | - | - | - | - | - | - | - | - | - | - | - | - | - | - | IS43TR | - | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ CNY8.850 (CNY10.0005)3000+ CNY8.790 (CNY9.9327) | Min: 1000 / Mult: 1000 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ CNY47.260 (CNY53.4038)10+ CNY46.140 (CNY52.1382)25+ CNY45.010 (CNY50.8613)100+ CNY43.890 (CNY49.5957)490+ CNY43.510 (CNY49.1663)More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | USB Power Delivery Controller | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | LQFN-EP | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 6V | - | - | 32Pins | - | - | - | - | - | 42V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | - | 150°C | - | - | - | - | - | - | - | - | - | - | - | MSL 3 - 168 hours | - | - | - | - | AEC-Q100 | |||||
Each | 1+ CNY11.390 (CNY12.8707)25+ CNY8.530 (CNY9.6389)100+ CNY8.370 (CNY9.4581) | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 8bit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | SSOP | - | - | - | - | 1.8V | - | Serial, SPI | 20Pins | - | - | - | - | - | 5.5V | - | - | - | - | - | - | - | - | 16I/O's | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | - | 125°C | - | - | - | - | - | - | - | - | - | - | - | MSL 1 - Unlimited | - | - | - | - | - | |||||
Each | 1+ CNY8.080 (CNY9.1304)25+ CNY7.710 (CNY8.7123)100+ CNY7.320 (CNY8.2716)490+ CNY6.930 (CNY7.8309) | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | Ethernet PHY Transceiver | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | IEEE 802.3, IEEE 802.3u | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | QFN | - | - | - | - | 3V | - | - | 32Pins | - | - | - | - | - | 3.6V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 0°C | - | - | - | - | - | 85°C | Surface Mount | - | - | - | - | - | - | - | - | - | - | MSL 3 - 168 hours | - | - | - | - | - | |||||
Each | 1+ CNY11.130 (CNY12.5769)10+ CNY6.560 (CNY7.4128)50+ CNY6.250 (CNY7.0625)100+ CNY6.170 (CNY6.9721)250+ CNY6.090 (CNY6.8817)More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 8bit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | TSSOP | - | - | - | - | 2.3V | - | I2C, SMBus | 16Pins | - | - | - | - | - | 5.5V | - | - | - | - | - | - | - | - | 8I/O's | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | - | - | - | - | - | 85°C | - | - | - | - | - | - | - | - | - | - | - | MSL 1 - Unlimited | - | - | - | - | - | |||||
Each | 1+ CNY142.240 (CNY160.7312)10+ CNY107.900 (CNY121.927)25+ CNY103.650 (CNY117.1245)50+ CNY101.580 (CNY114.7854)100+ CNY99.510 (CNY112.4463) | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 8bit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | LCC | - | - | - | - | 4.5V | - | CMOS | 44Pins | - | - | - | - | - | 5.5V | - | - | - | - | - | - | - | - | 24I/O's | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 0°C | - | - | - | - | - | 70°C | - | - | - | - | - | - | - | - | - | - | - | MSL 3 - 168 hours | - | - | - | - | - |