200 more incoming. You can reserve stock now
Quantity | Price (inc GST) |
---|---|
1+ | CNY43.560 (CNY49.2228) |
10+ | CNY28.670 (CNY32.3971) |
25+ | CNY24.790 (CNY28.0127) |
100+ | CNY20.390 (CNY23.0407) |
300+ | CNY17.860 (CNY20.1818) |
500+ | CNY16.910 (CNY19.1083) |
2500+ | CNY16.630 (CNY18.7919) |
Product Information
Product Overview
ADPL54203ES8E#PBF is a 40VIN micropower no-opto isolated flyback converter with 60V/3.4A switch. It operates from an input voltage range of 3.2V to 40V and delivers up to 17W of isolated output power. It is a monolithic micropower isolated flyback converter. By sampling the isolated output voltage directly from the primary-side flyback waveform, the part requires no third winding or optoisolator for regulation. The output voltage is programmed with two external resistors and a third optional temperature compensation resistor. Boundary mode operation provides a small magnetic solution with excellent load regulation. Low ripple burst mode operation maintains high efficiency at light load while minimizing the output voltage ripple. It is used in applications such as isolated auxiliary/housekeeping power supplies, and isolated industrial, medical power supplies.
- No transformer third winding or opto-isolator required for output voltage regulation
- Quasi-resonant boundary mode operation at heavy load
- Low ripple burst Mode® operation at light load
- Temperature compensation for output diode, internal compensation and soft-start
- Output short-circuit protection, accurate EN/UVLO threshold and hysteresis
- VIN quiescent current is 0.5µA typical at (VEN/UVLO = 0.2V)
- INTVCC regulation voltage is 3V typical at (IINTVCC = 0mA to 8mA)
- Switch on-resistance is 100mohm typical at (SW = 1.5A, TA = 25°C)
- Switch leakage current is 0.1µA typical at (VSW = 60V, TA = 25°C)
- Operating temperature range from -40°C to 125°C, 8-lead plastic SO package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
3.2V
SOIC-EP
17W
Isolated
3.4A
Surface Mount
125°C
-
40V
8Pins
Flyback
60V
12.7kHz
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate