Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMI-CON
Manufacturer Part NoEKMH251VNN331MQ30T
Order Code1363616
Product RangeKMH Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEKMH251VNN331MQ30T
Order Code1363616
Product RangeKMH Series
Technical Datasheet
Capacitance330µF
Voltage(DC)250V
Voltage(AC)-
Capacitance Tolerance 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature2000 hours @ 105C
PolarityPolar
Product RangeKMH Series
Product Diameter25.4mm
Product Height30mm
Lead Spacing10mm
ESR0.502ohm
Ripple Current-
Operating Temperature Min-25°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Capacitance
330µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
25.4mm
Lead Spacing
10mm
Ripple Current
-
Operating Temperature Max
105°C
SVHC
No SVHC (19-Jan-2021)
Voltage(DC)
250V
Capacitance Tolerance
20%
Lifetime @ Temperature
2000 hours @ 105C
Product Range
KMH Series
Product Height
30mm
ESR
0.502ohm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019278