Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part No107TTA450M
Order Code9680799
Product RangeTTA Series
Technical Datasheet
29 In Stock
Need more?
29 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY87.630 (CNY99.0219) |
| 2+ | CNY84.030 (CNY94.9539) |
| 3+ | CNY80.420 (CNY90.8746) |
| 5+ | CNY76.820 (CNY86.8066) |
| 10+ | CNY73.210 (CNY82.7273) |
| 20+ | CNY71.750 (CNY81.0775) |
Price for:Each
Minimum: 1
Multiple: 1
CNY87.63 (CNY99.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No107TTA450M
Order Code9680799
Product RangeTTA Series
Technical Datasheet
Capacitance100µF
Voltage(DC)450V
Capacitance Tolerance 20%
Capacitor TerminalsAxial Leaded
Lifetime @ Temperature2000 hours @ 85C
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter22mm
Product Length50mm
Product Width-
Product Height-
Product RangeTTA Series
ESR4.145ohm
Ripple Current370mA
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Capacitance
100µF
Capacitance Tolerance
20%
Lifetime @ Temperature
2000 hours @ 85C
Capacitor Case / Package
Axial Leaded
Product Diameter
22mm
Product Width
-
Product Range
TTA Series
Ripple Current
370mA
Operating Temperature Max
85°C
SVHC
No SVHC (14-Jun-2023)
Voltage(DC)
450V
Capacitor Terminals
Axial Leaded
Polarity
Polar
Lead Spacing
-
Product Length
50mm
Product Height
-
ESR
4.145ohm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025402