Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCG333U050X5L
Order Code1546450
Product RangeCG Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCG333U050X5L
Order Code1546450
Product RangeCG Series
Technical Datasheet
Capacitance33000µF
Voltage(DC)50V
Voltage(AC)-
Capacitance Tolerance-10%, +75%
Capacitor TerminalsScrew
Lifetime @ Temperature2000 hours @ 85C
PolarityPolar
Product RangeCG Series
Product Diameter76.2mm
Product Height142.88mm
Lead Spacing31.7mm
ESR0.005ohm
Ripple Current29A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Capacitance
33000µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
76.2mm
Lead Spacing
31.7mm
Ripple Current
29A
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
50V
Capacitance Tolerance
-10%, +75%
Lifetime @ Temperature
2000 hours @ 85C
Product Range
CG Series
Product Height
142.88mm
ESR
0.005ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.606917