Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCGS133U050V3C
Order Code1811289
Product RangeCGS Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCGS133U050V3C
Order Code1811289
Product RangeCGS Series
Technical Datasheet
Capacitance13000µF
Voltage(DC)50V
Voltage(AC)-
Capacitance Tolerance-10%, +75%
Capacitor TerminalsScrew
Lifetime @ Temperature3000 hours @ 105C
PolarityPolar
Product RangeCGS Series
Product Diameter50.8mm
Product Height79.4mm
Lead Spacing22.2mm
ESR0.029ohm
Ripple Current7.3A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Capacitance
13000µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
50.8mm
Lead Spacing
22.2mm
Ripple Current
7.3A
Operating Temperature Max
85°C
SVHC
No SVHC (14-Jun-2023)
Voltage(DC)
50V
Capacitance Tolerance
-10%, +75%
Lifetime @ Temperature
3000 hours @ 105C
Product Range
CGS Series
Product Height
79.4mm
ESR
0.029ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.172368