Print Page
Image is for illustrative purposes only. Please refer to product description.
2,579 In Stock
Need more?
2579 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.670 (CNY15.4471) |
| 10+ | CNY8.750 (CNY9.8875) |
| 100+ | CNY5.870 (CNY6.6331) |
| 500+ | CNY5.710 (CNY6.4523) |
| 1000+ | CNY5.540 (CNY6.2602) |
| 5000+ | CNY5.380 (CNY6.0794) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY13.67 (CNY15.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMHC10H170SFJ-13
Order Code3944078
Technical Datasheet
Channel TypeComplementary Dual N and Dual P Channel
Drain Source Voltage Vds N Channel100V
Drain Source Voltage Vds P Channel100V
Continuous Drain Current Id N Channel2.9A
Continuous Drain Current Id P Channel2.9A
Drain Source On State Resistance N Channel0.16ohm
Drain Source On State Resistance P Channel0.25ohm
Transistor Case StyleVDFN5045
No. of Pins12Pins
Power Dissipation N Channel2.1W
Power Dissipation P Channel2.1W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Channel Type
Complementary Dual N and Dual P Channel
Drain Source Voltage Vds P Channel
100V
Continuous Drain Current Id P Channel
2.9A
Drain Source On State Resistance P Channel
0.25ohm
No. of Pins
12Pins
Power Dissipation P Channel
2.1W
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Drain Source Voltage Vds N Channel
100V
Continuous Drain Current Id N Channel
2.9A
Drain Source On State Resistance N Channel
0.16ohm
Transistor Case Style
VDFN5045
Power Dissipation N Channel
2.1W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001