Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoDMP10H400SE-13
Order Code3127352
Your Part Number
Technical Datasheet
7,740 In Stock
Need more?
4524 Next business day delivery available(Shanghai stock)
3216 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.420 (CNY4.9946) |
| 50+ | CNY3.410 (CNY3.8533) |
| 100+ | CNY2.390 (CNY2.7007) |
| 500+ | CNY2.080 (CNY2.3504) |
| 1000+ | CNY1.890 (CNY2.1357) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY22.10 (CNY24.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMP10H400SE-13
Order Code3127352
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id6A
Drain Source On State Resistance0.25ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.2V
Power Dissipation2W
No. of Pins4Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
DMP10H400SE-13 is a P-channel enhancement mode MOSFET. This MOSFET is designed to minimize the on-state resistance and maintain superior switching performance, making it ideal for high efficiency power management applications. Typical applications include motor control, DC-DC converters, power management functions, uninterrupted power supply.
- Low gate drive, low input capacitance, fast switching speed
- Drain-source voltage is -100V at TA = +25°C
- Gate-source voltage is ±20V at TA = +25°C
- Continuous drain current is -6A at TC = +25°C, VGS = -10V, steady state
- Pulsed drain current (380µs pulse, duty cycle = 1%) is -10A at TA = +25°C
- Total power dissipation is 2W at TA = +25°C
- Static drain-source on-resistance is 250mohm max at VGS = -10V, ID = -5A, TA = +25°C
- Maximum body diode forward current is -1.9A at TA = +25°C
- SOT223 case
- Operating and storage temperature range from -55 to +150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
6A
Transistor Case Style
SOT-223
Rds(on) Test Voltage
10V
Power Dissipation
2W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.25ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.2V
No. of Pins
4Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00185