Product Information
Product Overview
B43624 series is an aluminium electrolytic snap-in capacitor. Capacitor with snap-in terminals is perfect for easy mounting on the PCB of the application and are designed to be compact, to carry high currents and mainly to find its application like power supplies for servers, telecommunications and industrial applications, as well as UPS systems, medical devices, photovoltaic inverters and frequency converters. With its robustness in relation to fast charging and discharging cycles, the high requirements in servo drive applications are also fulfilled. B43624 series is typically used for frequency converters, solar inverters, uninterruptible power supplies, professional power supplies, medical appliances and white goods applications.
- Long useful life (85°C), long-life grade capacitor
- Voltage derating (0.93.VR ) enables 105°C operation
- High reliability, low ESR
- High ripple current capability, overload protection by safety vent on the base
- High CV product, compact
- Charge/discharge-proof, polar
- Aluminium case, fully insulated with PET
- Snap-in solder pins to hold component in place on PC-board
- Minus pole marking on case surface, minus pole not insulated from case
- IEC climatic category-to IEC 60068-1: 40/085/56 (40 °C/+85 °C/56 days damp heat test)
Technical Specifications
1000µF
-
Snap-In
Polar
30mm
10mm
2.83A
85°C
No SVHC (23-Jan-2024)
200V
± 20%
8000 hours @ 85°C
B43624 Series
35mm
0.12ohm
-40°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate