Print Page
4,912 In Stock
Need more?
4912 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.870 (CNY6.6331) |
| 50+ | CNY4.450 (CNY5.0285) |
| 250+ | CNY3.700 (CNY4.181) |
| 500+ | CNY3.410 (CNY3.8533) |
| 1000+ | CNY3.140 (CNY3.5482) |
| 2000+ | CNY2.750 (CNY3.1075) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY29.35 (CNY33.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB59707A0120A062
Order Code730245
Product RangeB59707
Technical Datasheet
Resistance (25°C)125ohm
Thermistor MountingSMD
Product RangeB59707
Operating Voltage Max80V
Operating Temperature Min-40°C
ApplicationsOver Current Protection, Short Circuit Protection
Operating Temperature Max125°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 25%
Holding Current Max50mA
SVHCNo SVHC (27-Jun-2024)
Trip Current90mA
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
QualificationAEC-Q200
Product Overview
The B59707A0120A062 is a 2-pin 1210 (3225) SMD PTC Thermistor with lead-free tinned chip terminations. This thermistor is ideal for reflow soldering only and for automatic placement. Soldering can use rosin-type flux or non-activated flux. The soldering due to insufficient preheating may cause ceramic cracks. Suitable for over-current protection and short circuit protection.
- Small size
- Short response times
Applications
Safety
Warnings
Avoid contamination of thermistor surface during storage, handling and processing. Do not touch components with bare hands.
Notes
Gloves are recommended.
Technical Specifications
Resistance (25°C)
125ohm
Product Range
B59707
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 25%
SVHC
No SVHC (27-Jun-2024)
Switching Temperature Min
-
PTC Thermistor Diameter
-
Thermistor Mounting
SMD
Operating Voltage Max
80V
Applications
Over Current Protection, Short Circuit Protection
Thermistor Type
PTC
Holding Current Max
50mA
Trip Current
90mA
Switching Temperature Max
-
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00015