Product Information
Product Overview
The MB85RS128BPNF-G-JNE1 is a 128-Kbit SPI Ferroelectric Random Access Memory (FRAM) chip in a configuration of 16384 words x 8-bit, using the ferroelectric process and silicon gate CMOS process technologies for forming the nonvolatile memory cells. The MB85RS128B is able to retain data without using a back-up battery, as is needed for SRAM. The memory cells used in the MB85RS128B can be used for 10¹² read/write operations, which is a significant improvement over the number of read and write operations supported by flash memory and E²PROM. MB85RS128B does not take long time to write data like Flash memories or E²PROM and MB85RS128B takes no wait time.
- Data retention - 10 years
- Operating power supply voltage - 2.7 to 3.6V
- Low power consumption
Applications
Computers & Computer Peripherals, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
FRAM
16K x 8bit
-
8Pins
3.6V
85°C
MSL 3 - 168 hours
128Kbit
SPI
SOP
2.7V
-40°C
-
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate