Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part No475TTA450M
Order Code2364868
Product RangeTTA Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No475TTA450M
Order Code2364868
Product RangeTTA Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)450V
Capacitance Tolerance 20%
Capacitor TerminalsAxial Leaded
Lifetime @ Temperature2000 hours @ 85C
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter10mm
Product Length26mm
Product Width-
Product Height-
Product RangeTTA Series
ESR0.08818ohm
Ripple Current50mA
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (14-Jun-2023)
Alternatives for 475TTA450M
1 Product Found
Technical Specifications
Capacitance
4.7µF
Capacitance Tolerance
20%
Lifetime @ Temperature
2000 hours @ 85C
Capacitor Case / Package
Axial Leaded
Product Diameter
10mm
Product Width
-
Product Range
TTA Series
Ripple Current
50mA
Operating Temperature Max
85°C
SVHC
No SVHC (14-Jun-2023)
Voltage(DC)
450V
Capacitor Terminals
Axial Leaded
Polarity
Polar
Lead Spacing
-
Product Length
26mm
Product Height
-
ESR
0.08818ohm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002595