Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBFP620H7764XTSA1
Order Code2480671
Also Known AsBFP 620 H7764, SP000745302
Technical Datasheet
4,533 In Stock
Need more?
4533 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY3.520 (CNY3.9776) |
10+ | CNY2.230 (CNY2.5199) |
100+ | CNY1.800 (CNY2.034) |
500+ | CNY1.720 (CNY1.9436) |
1000+ | CNY1.660 (CNY1.8758) |
5000+ | CNY1.600 (CNY1.808) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.52 (CNY3.98 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBFP620H7764XTSA1
Order Code2480671
Also Known AsBFP 620 H7764, SP000745302
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max2.3V
Transition Frequency65GHz
Power Dissipation185mW
Continuous Collector Current80mA
Transistor Case StyleSOT-343
No. of Pins4Pins
DC Current Gain hFE Min110hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BFP 620 H7764 is a low-noise Bipolar RF Transistor provides outstanding performance for a wide range of wireless applications. It is designed based on Infineon's reliable high volume silicon germanium technology. The device is ideal for CDMA and WLAN applications.
- High linearity transistor
- Collector design provides high linearity of 14.5dBm OP1dB for low voltage application
- Maximum stable gain
- Outstanding noise figure
- Halogen-free
Applications
Industrial, RF Communications, Wireless, Power Management
Technical Specifications
Transistor Polarity
NPN
Transition Frequency
65GHz
Continuous Collector Current
80mA
No. of Pins
4Pins
Transistor Mounting
Surface Mount
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
2.3V
Power Dissipation
185mW
Transistor Case Style
SOT-343
DC Current Gain hFE Min
110hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000048