Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBFR740L3RHE6327XTSA1
Order Code2480686
Also Known AsBFR 740L3RH E6327, SP000252393
Technical Datasheet
9,257 In Stock
Need more?
9257 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY4.790 (CNY5.4127) |
10+ | CNY3.240 (CNY3.6612) |
100+ | CNY2.690 (CNY3.0397) |
500+ | CNY2.580 (CNY2.9154) |
1000+ | CNY2.570 (CNY2.9041) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.79 (CNY5.41 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBFR740L3RHE6327XTSA1
Order Code2480686
Also Known AsBFR 740L3RH E6327, SP000252393
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max4V
Transition Frequency47GHz
Power Dissipation160mW
Continuous Collector Current40mA
Transistor Case StyleTSLP
No. of Pins3Pins
DC Current Gain hFE Min160hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BFR 740L3RH E6327 is a NPN wideband RF Transistor based on Infineon's reliable high volume silicon germanium carbon hetero-junction bipolar technology. It provides a transition frequency fT of 42GHz and is suited for low voltage applications from VHF to 12GHz. Due to its low power consumption the device is very energy efficient and well suited for mobile applications. It is housed in a very thin small leadless package ideal for modules.
- Very low-noise transistor
- High power gain
- Halogen-free
Applications
Industrial, RF Communications, Power Management
Technical Specifications
Transistor Polarity
NPN
Transition Frequency
47GHz
Continuous Collector Current
40mA
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
4V
Power Dissipation
160mW
Transistor Case Style
TSLP
DC Current Gain hFE Min
160hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006