Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBFS483H6327XTSA1
Order Code2480691
Also Known AsBFS 483 H6327, SP000750464
Technical Datasheet
2,770 In Stock
Need more?
2770 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY4.120 (CNY4.6556) |
10+ | CNY2.710 (CNY3.0623) |
100+ | CNY2.290 (CNY2.5877) |
500+ | CNY2.210 (CNY2.4973) |
1000+ | CNY2.080 (CNY2.3504) |
5000+ | CNY2.010 (CNY2.2713) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.12 (CNY4.66 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBFS483H6327XTSA1
Order Code2480691
Also Known AsBFS 483 H6327, SP000750464
Technical Datasheet
Transistor PolarityDual NPN
Collector Emitter Voltage Max12V
Transition Frequency8GHz
Power Dissipation450mW
Continuous Collector Current65mA
Transistor Case StyleSOT-363
No. of Pins6Pins
DC Current Gain hFE Min70hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BFS 483 H6327 is a NPN Silicon RF Transistor for low noise, high-gain broadband amplifiers at collector currents from 2 to 30mA. It is suitable for use with amplifier and oscillator applications in RF front-end.
- Two (galvanic) internal isolated transistor in one package
Applications
Industrial, Wireless, Power Management
Technical Specifications
Transistor Polarity
Dual NPN
Transition Frequency
8GHz
Continuous Collector Current
65mA
No. of Pins
6Pins
Transistor Mounting
Surface Mount
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
12V
Power Dissipation
450mW
Transistor Case Style
SOT-363
DC Current Gain hFE Min
70hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004