Print Page
15,132 In Stock
20,000 more incoming. You can reserve stock now
15132 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY13.750 (CNY15.5375) |
| 50+ | CNY9.800 (CNY11.074) |
| 250+ | CNY8.150 (CNY9.2095) |
| 1000+ | CNY7.860 (CNY8.8818) |
| 3000+ | CNY6.600 (CNY7.458) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY68.75 (CNY77.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSC030N08NS5ATMA1
Order Code2709870
Product RangeOptiMOS 5
Also Known AsBSC030N08NS5, SP001077098
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id100A
Drain Source On State Resistance3000µohm
Transistor Case StyleTDSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation139W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeOptiMOS 5
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
BSC030N08NS5ATMA1 is an OptiMOS™5 power transistor MOSFET.
- Optimized for high performance SMPS, 100% avalanche tested
- Superior hermal resistance, N-channel
- Qualified according to JEDEC for target applications
- Drain-source breakdown voltage is 80V min (VGS=0V, ID=1mA, Tj=25°C)
- Drain-source on-state resistance is 3mohm max (VGS=10V, ID=50A, Tj=25°C)
- Continuous drain current is 161A max (VGS=10V, TC=25°C)
- Output charge is 73nC typ (VDD=40V, VGS=0V, TC=25°C)
- Gate charge total is 61nC typ (VDD=40V, ID=50A, VGS=0 to 10V, TC=25°C)
- Power dissipation is 139W max (TC=25°C)
- PG-TDSON-8 package, operating temperature range from -55 to 150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
100A
Transistor Case Style
TDSON
Rds(on) Test Voltage
10V
Power Dissipation
139W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
80V
Drain Source On State Resistance
3000µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
8Pins
Product Range
OptiMOS 5
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for BSC030N08NS5ATMA1
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907