Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1350+ | CNY45.160 (CNY51.0308) |
Product Information
Product Overview
The CY62158EV30LL-45ZSXI is a 8MB high performance CMOS Static Random Access Memory (SRAM) organized as 1024K words by 8-bit. This device features advanced circuit design to provide ultra low active current. This is ideal for providing More Battery Life™ (MoBL®) in portable applications such as cellular telephones. The device also has an automatic power down feature that significantly reduces power consumption. Placing the device into standby mode reduces power consumption significantly when deselected. The eight input and output pins are placed in a high impedance state when the device is deselected, the outputs are disabled or a write operation is in progress. To write to the device, take chip enables and write enable input LOW. Data on the eight I/O pins is then written into the location specified on the address pins. To read from the device, take chip enables and OE LOW while forcing the WE HIGH.
- Very high speed - 45ns
- Pin compatible with CY62158DV30
- Ultralow standby power
- Ultralow active power
- Easy memory expansion with CE and OE
- Automatic power down when deselected
- CMOS for optimum speed/power
Applications
Computers & Computer Peripherals, Industrial, Portable Devices
Technical Specifications
Asynchronous SRAM
1M x 8bit
44Pins
3.6V
-
-40°C
-
No SVHC (21-Jan-2025)
8Mbit
TSOP-II
2.2V
3V
Surface Mount
85°C
MSL 3 - 168 hours
Technical Docs (1)
Alternatives for CY62158EV30LL-45ZSXI
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate