Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.870 (CNY28.1031) |
| 10+ | CNY23.280 (CNY26.3064) |
| 25+ | CNY22.720 (CNY25.6736) |
| 50+ | CNY22.160 (CNY25.0408) |
| 100+ | CNY21.680 (CNY24.4984) |
| 250+ | CNY21.040 (CNY23.7752) |
| 500+ | CNY20.640 (CNY23.3232) |
| 1000+ | CNY20.160 (CNY22.7808) |
Product Information
Product Overview
FM24C64B-GTR is a 64-Kbit (8K × 8) serial (I²C) F-RAM. It is a 64-Kbit non-volatile memory employing an advanced ferroelectric process. A ferroelectric random access memory or F-RAM is non-volatile and performs reads and writes similar to RAM. It provides reliable data retention for 151 years while eliminating the complexities, overhead, and system-level reliability problems caused by EEPROM and other non-volatile memories. Unlike EEPROM, the FM24C64B performs write operations at bus speed. No write delays are incurred. Data is written to the memory array immediately after each byte is successfully transferred to the device. The next bus cycle can commence without the need for data polling. In addition, the product offers substantial write endurance compared with other non-volatile memories. The application includes a general-purpose motor drive - variating frequency and voltage, LED strips, and signage.
- 64Kbit ferroelectric random access memory (F-RAM) logically organized as 8K × 8
- High-endurance 100 trillion read/writes, 151-year data retention
- No Delay™ writes, advanced high-reliability ferroelectric process
- Up to 1MHz frequency, direct hardware replacement for serial (I²C) EEPROM
- Supports legacy timings for 100KHz and 400KHz
- Standby current is 4µA typ (SCL=SDA=VDD)
- Voltage operation range from 4.5V to 5.5V
- Output pin capacitance (SDA) is 8pF max (TA=25°C, f=1 MHz, VDD=VDD(typ))
- Thermal resistance (junction to ambient) is 147°C/W
- 8-pin SOIC package, industrial operating temperature range from -40 to +85°C
Technical Specifications
64Kbit
I2C
4.5V
SOIC
Surface Mount
85°C
MSL 3 - 168 hours
8K x 8bit
1MHz
5.5V
8Pins
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for FM24C64B-GTR
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate