Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIKW40N120H3FKSA1
Order Code1832351
Also Known AsIKW40N120H3, SP000674416
Technical Datasheet
13,389 In Stock
Need more?
4096 Delivery in 3-4 Business Days(Shanghai stock)
9293 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.700 (CNY60.681) |
| 5+ | CNY46.680 (CNY52.7484) |
| 10+ | CNY39.660 (CNY44.8158) |
| 50+ | CNY38.750 (CNY43.7875) |
| 100+ | CNY37.840 (CNY42.7592) |
| 250+ | CNY36.920 (CNY41.7196) |
Price for:Each
Minimum: 1
Multiple: 1
CNY53.70 (CNY60.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKW40N120H3FKSA1
Order Code1832351
Also Known AsIKW40N120H3, SP000674416
Technical Datasheet
Continuous Collector Current40A
Collector Emitter Saturation Voltage2.4V
Power Dissipation483W
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The IKW40N120H3 is a 1200V Discrete IGBT with very soft, fast recovery anti-parallel diode designed specifically to replace planar MOSFETs in applications switching at frequencies below 70kHz. The key feature of this family is a MOSFET-like turn-off switching behaviour and thus leading to low turn off losses. Discrete IGBT is ideal for hard switching applications as well as soft switching applications and other resonant applications.
- Low switching losses for high efficiency
- Fast switching behaviour with low EMI emissions
- Low gate resistor selection possible (down to 5Ω) whilst maintaining excellent switching behaviour
- Short circuit capability
- Excellent performance
- Low switching and conduction losses
Applications
Power Management, Alternative Energy
Technical Specifications
Continuous Collector Current
40A
Power Dissipation
483W
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Collector Emitter Saturation Voltage
2.4V
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00542