Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.980 (CNY53.0874) |
| 10+ | CNY36.000 (CNY40.680) |
| 100+ | CNY29.130 (CNY32.9169) |
| 500+ | CNY26.070 (CNY29.4591) |
| 1000+ | CNY22.280 (CNY25.1764) |
Product Information
Product Overview
The IPB025N10N3 G is a 100V N-channel Power MOSFET that offers superior solutions for high efficiency and high power-density SMPS. Compared to other transistors, this MOSFET achieves a reduction of 30% in both RDS (on) and FOM (Figure of Merit). The OptiMOS™ MOSFET offers industry's lowest RDS (on) within the voltage classes. It is ideally suited for high frequency switching applications and optimized technology for DC-DC converters.
- Excellent switching performance
- Environmentally-friendly
- Increased efficiency
- Highest power density
- Less paralleling required
- Smallest board-space consumption
- Easy to design
Applications
Power Management, Motor Drive & Control, Industrial, Audio
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
N Channel
180A
TO-263 (D2PAK)
10V
300W
175°C
-
No SVHC (21-Jan-2025)
100V
2500µohm
Surface Mount
2.7V
7Pins
-
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for IPB025N10N3GATMA1
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate