Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPB117N20NFDATMA1
Order Code2617439
Product RangeOptiMOS FD
Also Known AsIPB117N20NFD, SP001107232
Technical Datasheet
2,335 In Stock
Need more?
2335 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.390 (CNY54.6807) |
| 10+ | CNY34.210 (CNY38.6573) |
| 50+ | CNY24.870 (CNY28.1031) |
| 200+ | CNY24.180 (CNY27.3234) |
| 500+ | CNY23.490 (CNY26.5437) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY48.39 (CNY54.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPB117N20NFDATMA1
Order Code2617439
Product RangeOptiMOS FD
Also Known AsIPB117N20NFD, SP001107232
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id84A
Drain Source On State Resistance0.0117ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation300W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeOptiMOS FD
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 200V OptiMOS™ FD power-transistor
- N-channel, normal level
- Fast diode(FD) with reduced Qrr
- Optimized for hard commutation ruggedness
- Very low on-resistance RDS(on)
- 175°C operating temperature
- Qualified according to JEDEC for target application
- Halogen-free according to IEC61249-2-21
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
84A
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Power Dissipation
300W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
200V
Drain Source On State Resistance
0.0117ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
OptiMOS FD
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001638