Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPD053N06NATMA1
Order Code2480816
Also Known AsIPD053N06N, SP000962138
Technical Datasheet
25,286 In Stock
Need more?
2191 Delivery in 3-4 Business Days(Shanghai stock)
23095 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.640 (CNY10.8932) |
| 50+ | CNY8.160 (CNY9.2208) |
| 100+ | CNY6.680 (CNY7.5484) |
| 500+ | CNY5.670 (CNY6.4071) |
| 1000+ | CNY4.900 (CNY5.537) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY48.20 (CNY54.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPD053N06NATMA1
Order Code2480816
Also Known AsIPD053N06N, SP000962138
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id45A
Drain Source On State Resistance5300µohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.8V
Power Dissipation83W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The IPD053N06N is an OptiMOS™ N-channel Power MOSFET optimized for synchronous rectification in switched mode power supplies (SMPS). In addition these devices are a perfect choice for a broad range of industrial applications including solar micro inverter and fast switching DC-to-DC converter.
- Highest system efficiency
- Less paralleling required
- Increased power density
- Very low voltage overshoot
- MSL1 rated
- 40% lower RDS (ON) than alternative devices
- 40% Improvement of FOM over similar devices
- 100% Avalanche tested
- Superior thermal resistance
- Qualified according to JEDEC for target applications
- Halogen-free, Green device
Applications
Power Management, Motor Drive & Control, Industrial, Communications & Networking, Computers & Computer Peripherals, Consumer Electronics, Portable Devices
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
45A
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
83W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
5300µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.8V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00143