Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPG20N04S4L08ATMA1
Order Code2480842
Also Known AsIPG20N04S4L-08, SP000705576
Technical Datasheet
33,078 In Stock
Need more?
33078 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY9.420 (CNY10.6446) |
10+ | CNY7.550 (CNY8.5315) |
100+ | CNY5.270 (CNY5.9551) |
500+ | CNY3.840 (CNY4.3392) |
1000+ | CNY3.670 (CNY4.1471) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.42 (CNY10.64 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPG20N04S4L08ATMA1
Order Code2480842
Also Known AsIPG20N04S4L-08, SP000705576
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds P Channel40V
Continuous Drain Current Id N Channel20A
Continuous Drain Current Id P Channel20A
Drain Source On State Resistance N Channel0.0072ohm
Drain Source On State Resistance P Channel0.0072ohm
Transistor Case StyleTDSON
No. of Pins8Pins
Power Dissipation N Channel54W
Power Dissipation P Channel54W
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
Product Overview
The IPG20N04S4L-08 is an OptiMOS™-T2 dual N-channel enhancement-mode Power Transistor for small loads control switching and body applications.
- Logic level
- Green device
- 100% Avalanche tested
- Larger source lead-frame connection for wire bonding
- Same thermal and electrical performance as a DPAK with the same die size
- Exposed pad provides excellent thermal transfer (varies by die size)
Applications
Industrial, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
40V
Continuous Drain Current Id P Channel
20A
Drain Source On State Resistance P Channel
0.0072ohm
No. of Pins
8Pins
Power Dissipation P Channel
54W
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
40V
Continuous Drain Current Id N Channel
20A
Drain Source On State Resistance N Channel
0.0072ohm
Transistor Case Style
TDSON
Power Dissipation N Channel
54W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005