Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPP65R110CFDXKSA1
Order Code2726071
Product RangeCoolMOS CF2
Also Known AsIPP65R110CFD, SP000895226
Technical Datasheet
492 In Stock
Need more?
492 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.130 (CNY49.8669) |
| 10+ | CNY36.640 (CNY41.4032) |
| 100+ | CNY30.490 (CNY34.4537) |
| 500+ | CNY27.970 (CNY31.6061) |
| 1000+ | CNY26.020 (CNY29.4026) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.13 (CNY49.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPP65R110CFDXKSA1
Order Code2726071
Product RangeCoolMOS CF2
Also Known AsIPP65R110CFD, SP000895226
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id31.2A
Drain Source On State Resistance0.11ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation277.8W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS CF2
Qualification-
MSL-
SVHCNo SVHC (17-Jan-2023)
Alternatives for IPP65R110CFDXKSA1
1 Product Found
Product Overview
650V CoolMOS™ CFD7 power transistor, a revolutionary technology for high voltage power MOSFETs. Designed according to the superjunction (SJ) principle and suitable for use in resonant switching PWM stages e.g. PC silverbox, LCD TV, lighting, server, telecom and solar.
- Ultra-fast body diode
- Very high commutation ruggedness
- Extremely low losses due to very low FOM Rds(on)*Qg and Eoss
- Easy to use/drive
- Qualified for industrial grade applications according to JEDEC (J-STD20 and JESD22)
- Halogen free according to IEC61249-2-21
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
31.2A
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation
277.8W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.11ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
CoolMOS CF2
MSL
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002