Print Page
8,320 In Stock
Need more?
8320 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY18.590 (CNY21.0067) |
| 50+ | CNY13.040 (CNY14.7352) |
| 250+ | CNY11.510 (CNY13.0063) |
| 1000+ | CNY10.980 (CNY12.4074) |
| 2000+ | CNY10.750 (CNY12.1475) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY92.95 (CNY105.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF6717MTRPBF
Order Code2781114
Product RangeHEXFET
Also Known AsSP001525458
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds25V
Continuous Drain Current Id38A
Drain Source On State Resistance1250µohm
Transistor Case StyleDirectFET MX
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.8V
Power Dissipation96W
No. of Pins5Pins
Operating Temperature Max150°C
Product RangeHEXFET
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Single N-channel StrongIRFET™ power MOSFET in a DirectFET™ MX package ideal for CPU Core DC-DC converters, LED, motor control and notebook.
- High-current rating
- Dual-side cooling capability
- Industry standard qualification level
- High current carrying capability
- Optimum thermal performance
- Compact form factor and high efficiency
- Environmentally friendly
- Low conduction and switching losses
- Optimized for high frequency switching
- Optimized for sync. FET socket of sync. buck converter
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
38A
Transistor Case Style
DirectFET MX
Rds(on) Test Voltage
10V
Power Dissipation
96W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
25V
Drain Source On State Resistance
1250µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.8V
No. of Pins
5Pins
Product Range
HEXFET
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000127