Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRFH4255DTRPBF
Order Code2577195RL
Product RangeFastIRFET HEXFET Series
Also Known AsSP001575678
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRFH4255DTRPBF
Order Code2577195RL
Product RangeFastIRFET HEXFET Series
Also Known AsSP001575678
Technical Datasheet
Transistor PolarityN Channel + Schottky
Drain Source Voltage Vds N Channel25V
Drain Source Voltage Vds25V
Continuous Drain Current Id105A
Drain Source Voltage Vds P Channel-
On Resistance Rds(on)0.0012ohm
Continuous Drain Current Id N Channel105A
Continuous Drain Current Id P Channel-
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel1500µohm
Rds(on) Test Voltage10V
Drain Source On State Resistance P Channel-
Transistor Case StyleQFN
Gate Source Threshold Voltage Max1.6V
No. of Pins10Pins
Power Dissipation Pd38W
Power Dissipation N Channel38W
Power Dissipation P Channel-
Operating Temperature Max150°C
Product RangeFastIRFET HEXFET Series
Qualification-
Automotive Qualification Standard-
Product Overview
IRFH4255DTRPBF is a HEXFET® power MOSFET suitable for control and synchronous MOSFETs for synchronous buck converters.
- Control and synchronous MOSFETs in one package
- Low charge control MOSFET (10nC typical)
- Low RDSON synchronous MOSFET (<lt/>2.10mohm)
- Intrinsic schottky diode with low forward voltage on Q2
- Increased power density
- Lower conduction losses
- Environmentally friendlier
- Lower switching losses
- Increased reliability
- Dual PQFN 5.0038mm x 6.0198mm package
Technical Specifications
Transistor Polarity
N Channel + Schottky
Drain Source Voltage Vds
25V
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id N Channel
105A
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Transistor Case Style
QFN
No. of Pins
10Pins
Power Dissipation N Channel
38W
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
25V
Continuous Drain Current Id
105A
On Resistance Rds(on)
0.0012ohm
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance N Channel
1500µohm
Drain Source On State Resistance P Channel
-
Gate Source Threshold Voltage Max
1.6V
Power Dissipation Pd
38W
Power Dissipation P Channel
-
Product Range
FastIRFET HEXFET Series
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001