Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRFHE4250DTRPBF
Order Code2577175RL
Product RangeFastIRFET HEXFET Series
Also Known AsSP001564116
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRFHE4250DTRPBF
Order Code2577175RL
Product RangeFastIRFET HEXFET Series
Also Known AsSP001564116
Technical Datasheet
Transistor PolarityN Channel + Schottky
Drain Source Voltage Vds25V
Drain Source Voltage Vds N Channel25V
Drain Source Voltage Vds P Channel25V
Continuous Drain Current Id303A
Continuous Drain Current Id N Channel303A
On Resistance Rds(on)700µohm
Continuous Drain Current Id P Channel303A
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Transistor Case StylePQFN
Gate Source Threshold Voltage Max1.6V
No. of Pins32Pins
Power Dissipation Pd156W
Power Dissipation N Channel156W
Power Dissipation P Channel156W
Operating Temperature Max150°C
Product RangeFastIRFET HEXFET Series
Qualification-
Automotive Qualification Standard-
Technical Specifications
Transistor Polarity
N Channel + Schottky
Drain Source Voltage Vds N Channel
25V
Continuous Drain Current Id
303A
On Resistance Rds(on)
700µohm
Transistor Mounting
Surface Mount
Transistor Case Style
PQFN
No. of Pins
32Pins
Power Dissipation N Channel
156W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
25V
Drain Source Voltage Vds P Channel
25V
Continuous Drain Current Id N Channel
303A
Continuous Drain Current Id P Channel
303A
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1.6V
Power Dissipation Pd
156W
Power Dissipation P Channel
156W
Product Range
FastIRFET HEXFET Series
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001