Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoS25FL128SAGMFIR00
Order Code2767982
Product Range3V Serial NOR Flash Memories
Also Known AsSP005660113, S25FL128SAGMFIR00
Your Part Number
Technical Datasheet
1,533 In Stock
Need more?
50 Next business day delivery available(Shanghai stock)
1483 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.360 (CNY44.4768) |
| 10+ | CNY36.770 (CNY41.5501) |
| 25+ | CNY35.840 (CNY40.4992) |
| 50+ | CNY35.090 (CNY39.6517) |
| 100+ | CNY33.870 (CNY38.2731) |
| 250+ | CNY33.030 (CNY37.3239) |
| 500+ | CNY32.190 (CNY36.3747) |
| 1000+ | CNY31.890 (CNY36.0357) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.36 (CNY44.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoS25FL128SAGMFIR00
Order Code2767982
Product Range3V Serial NOR Flash Memories
Also Known AsSP005660113, S25FL128SAGMFIR00
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Density128Mbit
Memory Configuration16M x 8bit
InterfacesSPI
IC Case / PackageWSOIC
No. of Pins16Pins
Clock Frequency Max133MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Serial NOR Flash Memories
SVHCNo SVHC (25-Jun-2025)
Product Overview
S25FL128SAGMFIR00 is a flash non-volatile memory IC in a 16 pin SOIC package. It uses MIRRORBIT™ technology - that stores two data bits in each memory array transistor, eclipse architecture - that dramatically improves program and erase performance and 65nm process lithography.
- 128MBit density, 52MByte/s interface bandwidth
- Quad SPI interfaces
- 133MHz frequency
- Operating temperature range from -40°C to 85°C
- 100,000 minimum program-erase cycles
- 20 year minimum data retention
- Core supply voltage range from 2.7V to 3.6V
Technical Specifications
Flash Memory Type
Serial NOR
Memory Configuration
16M x 8bit
IC Case / Package
WSOIC
Clock Frequency Max
133MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
SVHC
No SVHC (25-Jun-2025)
Memory Density
128Mbit
Interfaces
SPI
No. of Pins
16Pins
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Alternatives for S25FL128SAGMFIR00
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002177