Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.190 (CNY58.9747) |
| 10+ | CNY50.700 (CNY57.291) |
| 25+ | CNY49.310 (CNY55.7203) |
| 50+ | CNY47.140 (CNY53.2682) |
| 100+ | CNY46.060 (CNY52.0478) |
| 250+ | CNY45.460 (CNY51.3698) |
| 500+ | CNY41.410 (CNY46.7933) |
Product Information
Product Overview
The S29JL032J70TFI320 is a 32MB simultaneous Read/Write Flash Memory organized as 2097152 words of 16-bit each or 4194304 bytes of 8-bit each. Word mode data appears on DQ15-DQ0, byte mode data appears on DQ7-DQ0. The device is designed to be programmed in-system with the standard 3V VCC supply and can also be programmed in standard EPROM programmers. The device is available with an access time of 70ns. Standard control pins - chip enable (CE#), write enable (WE#) and output enable (OE#) - control normal read and write operations and avoid bus contention issues. The device requires only a single 3V power supply for both read and write functions. Internally generated and regulated voltages are provided for the program and erase operations.
- Bottom boot device, 2 banks - 8/24MB
- Data can be continuously read from one bank while executing erase/program functions in another bank
- Zero latency between read and write operations
- Multiple bank architecture
- Manufactured on 0.11µm process technology
- Zero power operation
- Compatible with JEDEC standards
- Pinout and software compatible with single-power-supply flash standard
- Cycling endurance - 1million cycles per sector typical
- Data retention - 20 years typical
- Supports common flash memory interface
- Erase suspend/erase resume
- Data# polling and toggle bits
- Provides a software method of detecting the status of program or erase operations
- Unlock bypass program command - Reduces overall programming time
- Ready/busy# output - Hardware method for detecting program or erase cycle completion
- Hardware reset pin - Hardware method of resetting the internal state machine to the read mode
- WP#/ACC input pin - Acceleration function accelerates program timing
- Write protect function protects the two outermost boot sectors regardless of sector protect status
- Hardware method to prevent any program or erase operation within a sector
- Temporary sector unprotect allows changing data in protected sectors in-system
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics
Technical Specifications
Parallel NOR
2M x 16bit / 4M x 8bit
TSOP
-
2.7V
-
-40°C
3V Parallel NOR Flash Memories
No SVHC (25-Jun-2025)
32Mbit
CFI
48Pins
70ns
3.6V
Surface Mount
85°C
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate