Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY133.770 (CNY151.1601) |
Product Information
Product Overview
The IS61WV10248BLL-10TLI is a 1M x 8-bit high-speed low power CMOS Static Random Access Memory (SRAM) fabricated using ISSI's high performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields higher performance and low power consumption devices. When CE is HIGH (deselected), the device assumes a standby mode at which the power dissipation can be reduced down with CMOS input levels. It operates from a single power supply and all inputs are TTL-compatible.
- High-speed access time - 10ns
- High-performance, low-power CMOS process
- Multiple center power and ground pins for greater noise immunity
- Easy memory expansion with CE and OE
- CE Power-down
- Fully static operation - no clock or refresh required
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics
Technical Specifications
Asynchronous SRAM
1M x 8bit
44Pins
3.6V
-
-40°C
-
No SVHC (23-Jan-2024)
8Mbit
TSOP-II
2.4V
3.3V
Surface Mount
85°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate