Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.520 (CNY37.8776) |
Product Information
Product Overview
The IS62WV5128BLL-55HLI is a 512K x 16-bit ultra low power high-speed CMOS Static Random Access Memory (SRAM) fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields high performance and low power consumption devices. When CS1 is HIGH (deselected), the device assumes a standby mode at which the power dissipation can be reduced down with CMOS input levels. Easy memory expansion is provided by using chip enable and output enable inputs. The active LOW write enable (WE) controls both writing and reading of the memory.
- High-speed access time - 55ns
- CMOS low power operation
- TTL compatible interface levels
- Single power supply
- Fully static operation - no clock or refresh required
- 3-State outputs
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics
Technical Specifications
Asynchronous SRAM
512K x 8bit
32Pins
3.6V
-
-40°C
-
No SVHC (23-Jan-2024)
4Mbit
TSOP-I
2.5V
3.3V
Surface Mount
85°C
MSL 5 - 48 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate