Need more?
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY10.060 (CNY11.3678) |
| 50+ | CNY9.310 (CNY10.5203) |
| 100+ | CNY8.550 (CNY9.6615) |
| 250+ | CNY8.090 (CNY9.1417) |
| 500+ | CNY7.630 (CNY8.6219) |
| 1500+ | CNY7.480 (CNY8.4524) |
Product Information
Product Overview
The BM20B-SRDS-G-TF(LF)(SN) is a 2-contact 1mm pitch 2-row Crimp Connector, 1A, 50V rated. This SHD compact disconnectable wire to board Connector is made of gold plated nickel undercoated phosphor bronze header contact, ivory PA wafer, tin plated copper undercoated brass solder tab having top entry PC board mounting direction, although shrouded header has locking features for its mating receptacle, there are no holes in the header shroud that would adversely affect vacuum gripping equipment and, the receptacle has protrusions on both ends for an operator to disengage the receptacle from the header without holding the wire and 28AWG applicable wire gauge.
- Anti-misinsertion feature
- 20Ω Maximum contact resistance
- 100MΩ Minimum insulation resistance
- -25 to 85°C Operating temperature range
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Wire-to-Board
2Rows
Surface Mount
-
Gold Plated Contacts
No SVHC (07-Nov-2024)
1mm
20Contacts
SHD
Brass
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate