Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26,759.360 (CNY30,238.0768) |
Product Information
Product Overview
2280S-32-6 is a 2280S series 32V, 6A precision measurement low noise programmable DC power supply. It can source stable, low noise voltages as well as monitor load currents over a wide dynamic range from amps to nanoamps. This power supply uses linear regulation to ensure low output noise and superior load current measurement sensitivity. A high resolution colour TFT screen displays a wide range of information on measurement. Soft key buttons and a navigation wheel combine with the TFT display to provide an easy to navigate user interface that speeds instrument set-up and operation. In addition, built-in plotting functions allow monitoring trends such as drift. It provides flexibility required for both benchtop and automated test system applications.
- 100/120/220/240V ±10% supply, measures small load currents with 0.05% accuracy and 10nA resolution
- Sink up to 0.45A to discharge voltage quickly, measures voltage and current with 6½ digit resolution
- Captures peak of a load current burst as short as 140µs using external triggering
- OVP, OCP, OTP protection and output up to 192W of low noise, linear regulated power
- Programmable rise and fall times eliminate voltage overshoot and undershoot transients
- Built-in graphing simplifies analysing trends or displaying voltage or current waveforms
- UL61010-1 3rd ed 2012, UL61010-2-030:2012, CAN/CSA C22.2 No. 61010-1 3rd ed 2012 standards
- GPIB, USB and LAN interfaces, programmable output sequences reduce test times
- Built-in web page allows automated control, monitoring and data logging
- Digital I/O for direct communication, 0 to 40°C operating temperature
Contents
2280S-32-6 DC power supply, Quick start guide, KickStart quick start guide, User documentation CD, LAN crossover cable, Power cord, Rear panel mating, Connector with cover.
Warnings
Do not lift the series 2280 from the front bezel. Lifting the instrument by the front bezel can cause instrument damage.
Notes
Exclusive 10% off for selected products and while stock last. Promotions are valid in Singapore, Malaysia, Thailand, Vietnam, Philippines, Australia and New Zealand.
Technical Specifications
Programmable
0V
0A
192W
264V
2280S Series
To Be Advised
1 Output
32V
6A
90V
3 Years
EU, SWISS, UK
Alternatives for 2280S-32-6
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate