Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY23.430 (CNY26.4759) |
10+ | CNY16.400 (CNY18.532) |
50+ | CNY13.620 (CNY15.3906) |
100+ | CNY12.740 (CNY14.3962) |
500+ | CNY11.280 (CNY12.7464) |
1000+ | CNY10.840 (CNY12.2492) |
Product Information
Product Overview
The T520 series Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Suitable for general purpose DC applications up to 12.8V. This series is ideal for DC-to-DC converters, bulk decoupling and hold-up.
- Volumetrically efficient
- High frequency capacitance retention
- 100% Accelerated steady state aging
- 100% Surge current tested
- EIA standard case sizes
- Halogen-free epoxy
Technical Specifications
100µF
6.3V
0.009ohm
7.3mm
1.8mm
-55°C
T520 KO-CAP Series
No SVHC (25-Jun-2025)
± 20%
V
2917 [7343 Metric]
4.3mm
4.6A
105°C
-
Alternatives for T520V107M006ATE009
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate