Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY29.800 (CNY33.674) |
| 2500+ | CNY27.970 (CNY31.6061) |
| 5000+ | CNY27.420 (CNY30.9846) |
Product Information
Product Overview
T530X687M006ATE018 is a T530 polymer electrolytic capacitor. The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. The T530 provides the widest range of voltages, capacitance and case size options in the KO-CAP family and is suitable for general purpose DC applications for up to 48-volt DC voltage rails. Typical applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDs and USBs, digital cameras, GPS navigation systems, Wi-Fi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, microprocessor decoupling, and high ripple current applications.
- ESR values down to 4mohm, stable capacitance across temperature and voltage
- No aging effects, high ripple handling, volumetrically efficient
- High frequency capacitance retention
- 100% accelerated steady state aging, 100% surge current tested
- 680µF capacitance, ±20% capacitance tolerance
- 2917 (7343 metric) size, 18mohm ESR
- Operating temperature range from -55°C to 125°C
- 3.9A ripple current, 6.3V voltage (DC)
Technical Specifications
680µF
6.3V
0.018ohm
7.3mm
4mm
-55°C
T530 KO-CAP Series
No SVHC (25-Jun-2025)
± 20%
X
2917 [7343 Metric]
4.3mm
3.9A
125°C
-
Alternatives for T530X687M006ATE018
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate