Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No76 22 125
Order Code2851479
Also Known AsGTIN UPC EAN: 4003773048022
Technical Datasheet
3 In Stock
6 more incoming. You can reserve stock now
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY393.680 (CNY444.8584) |
Price for:Each
Minimum: 1
Multiple: 1
CNY393.68 (CNY444.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
76 22 125 is a diagonal cutter for electromechanics. Its cutting edges are additionally induction-hardened, with cutting edge hardness approx. 63 HRC. It has sharp, precisely aligned cutting edges for soft, hard and piano wire.
- Without bevel for flush cutting of soft wires and low-friction double spring for gentle even opening
- Cutting capacity - up to 3/32" for soft wire
- Vanadium steel, forged, multi stage oil-hardened
- Polished head, with multi-component grips handles
- DIN ISO 5749 standard, rivet joint type
- Dimension is 125 x 57 x 19mm
- 5/8" jaw length, 23/64" jaw thickness, 23/64" tip thickness
- 37/64" tip width, 5/8" blade length
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Cutter Type
Precision
Cut Type
Diagonal
Cutting Edge Hardness
63°
SVHC
No SVHC (17-Dec-2015)
Overall Length
125mm
Cutting Capacity Max
2.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.107