Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoF380J475MUA
Order Code4144823
Product RangeF38 Series
Technical Datasheet
9,960 In Stock
Need more?
9960 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
10+ | CNY5.020 (CNY5.6726) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY50.20 (CNY56.73 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF380J475MUA
Order Code4144823
Product RangeF38 Series
Technical Datasheet
Capacitance4.7µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeU
ESR1.5ohm
Capacitor Case / Package0402 [1106-06 Metric]
Product Length1.1mm
Product Width0.6mm
Product Height0.55mm
Ripple Current-
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeF38 Series
Qualification-
Technical Specifications
Capacitance
4.7µF
Voltage(DC)
6.3V
ESR
1.5ohm
Product Length
1.1mm
Product Height
0.55mm
Operating Temperature Min
-55°C
Product Range
F38 Series
Capacitance Tolerance
± 20%
Manufacturer Size Code
U
Capacitor Case / Package
0402 [1106-06 Metric]
Product Width
0.6mm
Ripple Current
-
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001