Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoXF-1047-FAR
Order Code2772004
Also Known AsMB-GSK-S05-250-MP-I
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1047-FAR
Order Code2772004
Also Known AsMB-GSK-S05-250-MP-I
Technical Datasheet
Thermocouple TypeK
Sensing Temperature Min-40°C
Measured Temperature Min-
Measured Temperature Max-
Sensing Temperature Max750°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial9.84"
Probe Length - Metric250mm
Probe Diameter - Imperial0.02"
Probe Diameter - Metric0.5mm
Insulation-
Thermocouple TerminationMiniature Connector
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
XF-1047-FAR is an IEC mineral insulated thermocouple with miniature thermocouple plug Type K (grounded junction). 310 stainless steel material provides good corrosion and oxidation resistance to suit a wide range of processes, satisfactorily operates in sulphur bearing atmospheres. Typical applications include brick and cement kilns, glass industry, heat treatment and annealing furnaces, power stations, flues, heat exchangers etc.
- 250mm probe length
- Miniature flat pin plug termination, colour coded ‘green’ in accordance IEC 584
- Fast response Type ‘K’ Thermocouple, 0.5mm diameter with grounded hot junction
- Flexible mineral insulated probe with 310 stainless steel sheath construction
- Highly flexible, sheath can be bent/formed to suit many applications and processes
- Hot junction of thermocouple grounded to outer sheath for very fast response
- Probe temperature range from -40°C to +750°C, miniature plug termination (200°C)
- Conforms to IEC 584 specification
- Sensor type is Type ‘K’ (nickel chromium/nickel aluminium) to IEC 584
- Single element, hot junction grounded to sheath
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
-
Sensing Temperature Max
750°C
Lead Length - Imperial
-
Probe Length - Imperial
9.84"
Probe Diameter - Imperial
0.02"
Insulation
-
Thermocouple Wire Standard
-
Product Range
-
Sensing Temperature Min
-40°C
Measured Temperature Max
-
Sensor Body Material
Stainless Steel
Lead Length - Metric
-
Probe Length - Metric
250mm
Probe Diameter - Metric
0.5mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90330090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268