Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.130 (CNY46.4769) |
| 10+ | CNY31.450 (CNY35.5385) |
| 25+ | CNY27.580 (CNY31.1654) |
| 50+ | CNY27.010 (CNY30.5213) |
| 100+ | CNY26.430 (CNY29.8659) |
| 250+ | CNY25.550 (CNY28.8715) |
| 500+ | CNY24.660 (CNY27.8658) |
Product Information
Product Overview
IXDI614YI is a 14A low-side ultrafast MOSFET high-speed gate driver. It is especially well suited for driving the latest IXYS MOSFETs and IGBTs. Each output can source and sink 14A of peak current while producing voltage rise and fall times of less than 30ns. Internal circuitry eliminates cross-conduction and current "shoot-through" making the driver virtually immune to latch-up. Low propagation delay with fast rise and fall times make the ideal for high-frequency and high-power applications. Application includes efficient power MOSFET and IGBT switching, switch mode power supplies, motor controls, DC to DC converters, class-D switching amplifiers, pulse transformer driver.
- 5-pin TO-263 package type
- Wide operating voltage range from 4.5V to 35V
- Operating temperature range from -40°C to +125°C
- Logic input withstands negative swing of up to 5V
- Low propagation delay time, low 10µA supply current
- Low output impedance
- Configured as an inverting driver
Technical Specifications
1Channels
Low Side
5Pins
Surface Mount
14A
4.5V
-40°C
50ns
-
-
IGBT, MOSFET
TO-263 (D2PAK)
Inverting
14A
35V
125°C
50ns
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate